Bourns 3852C-282-103AL

Potentiometer Cermet Rest 10 Kohms 1 Turn Power 2W Shaft Dia 0.25IN 3852 Series
$ 7.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3852C-282-103AL.

IHS

Datasheet6 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
-5.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

POTENTIOMETER CERMET RES 10 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1.5W, 10000ohm, 122.5V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
LINEAR CERMET POTENTIOMETER W/ 6MM DIA.SHAFT,10KOHM,+/-10%,1W,+/-150PPM/C, PMNT
LOGARITHMIC CERMET POTENTIOMETER,6MM DIA.SHAFT,10KOHM,+/-10%,1W,+/-150PPM/C, PMNT

Descriptions

Descriptions of Bourns 3852C-282-103AL provided by its distributors.

POTENTIOMETER CERMET REST 10 KOHMS 1 TURN POWER 2W SHAFT DIA 0.25IN 3852 SERIES
Potentiometer, Cermet, 2W, 10000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
±10% ±150ppm/℃ 2W 10kΩ Potentiometers, Variable Resistors ROHS
10K¦¸ ¡À10% 2W ¡À150ppm/¡æ 500V(DC) 28.55mm*19.05mm*23.55mm
Panel Mount Potentiometers 3/4 10Kohms Linear 10%
Cermet Potentiometer, 10Kohm 10% 2W; Track Resistance:10Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:3852 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:3.18Mm Rohs Compliant: Yes |Bourns, Inc. 3852C-282-103AL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3852C282-103AL