Bourns 3701H-1-202L

Potentiometer, Hybrid, 1W, 2000ohm, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
$ 131.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3701H-1-202L.

IHS

Datasheet3 pages4 years ago

Electro Sonic

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TT Electronics8146R2KL.25
Potentiometer, Hybrid, 2W, 2000ohm, 10% +/-Tol, 50ppm/Cel, 10 Turn(s)
Res POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
TT Electronics6187R2KL1.0
Res Conductive Plastic POT 2K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.4mm) Turret Panel Mount
Potentiometer, Conductive Plastic, 1W, 2000ohm, 10% +/-Tol
Res POT 2K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
TT Electronics7286R2KL.25
PRECISION POTENTIOMETER Potentiometer, Wire Wound, 2W, 2000ohm, 5% +/-Tol, 10 Turn(s)

Descriptions

Descriptions of Bourns 3701H-1-202L provided by its distributors.

Potentiometer, Hybrid, 1W, 2000ohm, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
±10% ±100ppm/℃ 1W 2kΩ Potentiometers, Variable Resistors ROHS
Res Hybritron POT 2K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount
PRECISION POT-1/212.7MM 10T HYBRIDTRAY PACKAGING
POT 2K OHM 1W HYBRITRON LINEAR
Rotary Pot, 100K, 1W, 10%, Panel Mount; Track Resistance:2Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product Range:3701 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3701H-1-202L
POT 2.0K OHM 1/2" RD HYBRITRON

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.