Bourns 3683S-1-104L

Potentiometer, Cermet, 2W, 100000ohm, 3% +/-Tol, 100ppm/Cel
$ 46.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3683S-1-104L.

JRH Electronics

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Mouser

Inventory History

3 month trend:
+12.37%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-08-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

POTENTIOMETER WIREWOUND 100 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Wire Wound, 2W, 100000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Potentiometer, Wire Wound, 2W, 100000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Pot;Wirewound;Rest 100 Kilohms;Panel;10 Turns;Pwr-Rtg 2W;Shaft Dia 0.25In
Vishay534-11104
POTENTIOMETER WIREWOUND 100 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES

Descriptions

Descriptions of Bourns 3683S-1-104L provided by its distributors.

Potentiometer, Cermet, 2W, 100000ohm, 3% +/-Tol, 100ppm/Cel
POTENTIOMETER DIGITAL DISPLAY 3 DIGITS 100 KOHM POWER 2W LINEAR 3682S SERIES
Res POT 100K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
Precision Potentiometers 100K Ohms Pushbutton +/- 3% tol, 0.1% res
±3% 2W 100kΩ Potentiometers, Variable Resistors ROHS
BOURNS - 3683S-1-104L - POTENTIOMETER, DIGITAL, 100K
100K¦¸ ¡À3% 2W ¡À100ppm/¡æ 37.08mm*23.62mm*26.67mm
POT 100K OHM CERM 2W +/-100 PPM
VALUE DISPLAY POT 100K 2W PNL MT
PRECISION POT-3 DIGIT PUSH BUTTON
Potentiometer, Digital, 100Kohm, 3%, 2W; Track Resistance:100Kohm; Power Rating:2W; Resistance Tolerance:± 3%; Product Range:3680 Series; No. Of Gangs:3; Adjustment Type:Variable; Product Length:37.08Mm; Product Width:34.44Mm Rohs Compliant: Yes |Bourns, Inc. 3683S-1-104L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3683S-1-104L.
  • 3683S1-104L