Bourns 3549S-1AA-104A

Linear Rotary Potentiometer 100000 Ohms Plus or Minus 3 Percent Tolerance 2W Max
$ 17.999
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3549S-1AA-104A.

JRH Electronics

Datasheet6 pages6 years ago

Farnell

Burklin Elektronik

Newark

Inventory History

3 month trend:
-4.56%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2007-02-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Potentiometer, Wire Wound, 2W, 100000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Linear Rotary Potentiometer 100000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
POTENTIOMETER WIREWOUND 3590 SERIES 100 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
Pot;Wirewound;Rest 100 Kilohms;Panel;10 Turns;Pwr-Rtg 2W;Shaft Dia 0.25In
Vishay534-11104
POTENTIOMETER WIREWOUND 100 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
Potentiometer, Cermet, 1.22W, 100000ohm, 350V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3549S-1AA-104A provided by its distributors.

Linear Rotary Potentiometer 100000 Ohms Plus or Minus 3 Percent Tolerance 2W Max
Potentiometer, Wire Wound, 2W, 100000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 100 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Res Wirewound POT 100K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Plastic Tray
Avnet Japan
Rotary Potentiometer, 100K, 6.35Mm, 3%; Track Resistance:100Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 3%; Product Range:3549 Series; Potentiometer Mounting:Bushing Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3549S-1AA-104A
Resistance kOhm = 100 / Tolerance = ±3 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.63 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3549 / Diameter mm = 22.48 / Height mm = 19.81

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3549S1AA104A