Resistance kOhm = 1 / Tolerance (±) % = 3 / Power Rating W = 2 / Adjustment Type = Push Button / Number of Gangs = 3 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3680 / Length mm = 37.08 / Width mm = 23.62 / Height mm = 26.67