Bourns 3549S-1AA-102A

Linear Rotary Potentiometer 1000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50
$ 16.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3549S-1AA-102A.

JRH Electronics

Datasheet6 pages6 years ago

TME

Burklin Elektronik

Newark

Farnell

Inventory History

3 month trend:
+2.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 3590 SERIES 1 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
POTENTIOMETER WIREWOUND 1 KOHMS 10 TURNS 536 SERIES
7/8" (22.2 mm) Multi Turn Wirewound Potentiometer - 533: 3 Turns / 534: 10 Turns / 535: 5 Turns

Descriptions

Descriptions of Bourns 3549S-1AA-102A provided by its distributors.

Linear Rotary Potentiometer 1000 Ohms Plus or Minus 3 Percent Tolerance 2W Max IP50
POTENTIOMETER WIREWOUND 1 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Wire Wound, 2W, 1000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Rotary Potentiometer, Wirewound, 3549S Series, 1 Kohm, Linear, 10, 2 W, Bushing Rohs Compliant: Yes |Bourns, Inc. 3549S-1AA-102A
Res Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Plastic Tray
Avnet Japan
POT 1K OHM 2W WIREWOUND LINEAR / 1k Ohm 1 Gang Linear Panel Mount Potentiometer None 10.0 Kierros Wirewound 2W Solder Lug
Resistance kOhm = 1 / Tolerance = ±3 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Straight / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.63 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3549 / Diameter mm = 22.48 / Height mm = 19.81

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3549S1AA102A