Bourns 3590S-2-104

Potentiometer, Wire Wound, 2W, 100000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590S-2-104.

IHS

Datasheet2 pages14 years ago

Electro Sonic

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 12.47
Stock
200
73,622
Authorized Distributors
1
6
Resistance
100 kΩ
100 kΩ
Mount
Chassis Mount
Panel
Case/Package
-
-
Termination
Solder
Solder
Number of Turns
10
10
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 3590S-2-104 provided by its distributors.

Potentiometer, Wire Wound, 2W, 100000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
±5% ±50ppm/℃ 2W Potentiometers, Variable Resistors ROHS
Precision Potentiometers 7/8 WW 100KOHMS 0.25% 10TURNS
POT 100K OHM 2W WIREWOUND LINEAR
Wirewound Potentiometer; Resistance Max:100kohm; Resistance Min:100ohm; Resistance Tolerance:+/- 5 %; Power Rating:2W; Series:3590; Leaded Process Compatible:No; Mechanical Life Operations:1000000; Number of Turns:10 RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.