Bourns 3590P-2-502L

Potentiometer, Wire Wound, 2W, 5000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
$ 11.608
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3590P-2-502L.

Master Electronics

Datasheet4 pages5 years ago

JRH Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
+151%

CAD Models

Download Bourns 3590P-2-502L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2008-10-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 5K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 4.5 X 8.26mm) Pin Thru-Hole Tube
1/4 Watt 5kohms 12 Turn Cermet Trimmer Potentiometer
Res Cermet Trimmer 5K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.71 X 7.5 X 4.42mm) Pin Thru-Hole Tube
TT Electronics64WR5KLF
Res Cermet Trimmer 5K Ohm 10% 1/4W 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
TT Electronics64XR5KLF
Trimmer, Cermet, 0.25W, 5000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)

Descriptions

Descriptions of Bourns 3590P-2-502L provided by its distributors.

Potentiometer, Wire Wound, 2W, 5000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
±5% ±50ppm/℃ 2W 5kΩ Potentiometers, Variable Resistors ROHS
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole
5K¦¸ ¡À5% 2W ¡À50ppm/¡æ 39.22mm*22.23mm*22.92mm
PRECISION POT-7/8, 22MM, DIA, 10T, WWTRAY PACKAGING
POT 5K OHM 2W WIREWOUND LINEAR
Rotary Potentiometer, 5K, 2W; Track Resistance:5Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 5%; Product Range:3590 Series; Potentiometer Mounting:Bushing Mount; Shaft Diameter:6.34Mm Rohs Compliant: Yes |Bourns, Inc. 3590P-2-502L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.