Vishay 534-1-1-102

7/8" (22.2 mm) Multi Turn Wirewound Potentiometer - 533: 3 Turns / 534: 10 Turns / 535: 5 Turns
$ 24.09
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 534-1-1-102.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages20 years ago

element14

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-24.61%

Related Parts

POTENTIOMETER WIREWOUND 1 KOHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND 3590 SERIES 1 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
Potentiometer, Wire Wound, 2W, 1000ohm, 5% +/-Tol, 50ppm/Cel
Precision Potentiometer 1K Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug

Descriptions

Descriptions of Vishay 534-1-1-102 provided by its distributors.

7/8" (22.2 mm) Multi Turn Wirewound Potentiometer - 533: 3 Turns / 534: 10 Turns / 535: 5 Turns
POTENTIOMETER WIREWOUND 1 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
Wirewound Potentiometer, 1Kohm, 5%, 2W; Rango De Producto:Serie 534; Resistencia De La Pista:1Kohm; Variación:Linear; Número De Giros:10; Potencia Nominal:2W; Potenciómetro, Montaje:Bushing; Diámetro Del Eje:6.34Mm; Núm. De Gangs:1 |Vishay 534-11102
POTENTIOMETER, 1KR, 2 W, 5%; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:10; Resistance Tolerance:± 5%; Voltage Rating:44.7V; Power Rating:2W; Potentiometer Mounting:Bushing; No. of Gangs:1; Adjustment Type:Shaft; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Wirewound; Series:534; Temperature Coefficient:± 20ppm/°C; Termination Type:Radial Lugs

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534-1-1-102..
  • 534-11102
  • 53411102