Bourns 3545S-1-103L

Potentiometer Wirewound 10 Kohms 5 Turns Pwr 1.5W Shaft Dia 0.2497IN 3545 Series
$ 26.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3545S-1-103L.

Master Electronics

Datasheet2 pages14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2007-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Wire Wound, 1.5W, 10000ohm, 3% +/-Tol, 50ppm/Cel, 5 Turn(s)
POTENTIOMETER WIREWOUND 3590 SERIES 10 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
Rotary Metal Wirewound 10-Turn Potentiometer 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS 536 SERIES
POTENTIOMETER WIREWOUND 10 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
Potentiometer, Wire Wound, 1W, 10000ohm, 100V, 5% +/-Tol, 20ppm/Cel, 3 Turn(s)

Descriptions

Descriptions of Bourns 3545S-1-103L provided by its distributors.

POTENTIOMETER WIREWOUND 10 KOHMS 5 TURNS PWR 1.5W SHAFT DIA 0.2497IN 3545 SERIES
Potentiometer, Wire Wound, 1.5W, 10000ohm, 5% +/-Tol, 50ppm/Cel, 5 Turn(s)
Rotary Potentiometer,; Track Resistance:10Kohm; No. Of Turns:5Turns; Track Taper:Linear; Power Rating:1.5W; Resistance Tolerance:± 5%; Product Range:3545 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6.34Mm Rohs Compliant: Yes |Bourns, Inc. 3545S-1-103L
Resistance kOhm = 10 / Tolerance = ±5 % / Power Rating W = 1 / Number of Turns = 3 / Number of Gangs = 1 / Rotation Angle ° = 1800 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = 1 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3545 / Diameter mm = 22.23 / Height mm = 26.97

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3545S1-103L