Bourns 3541H-1-502L

Potentiometer Wirewound 5 Kohms 10 Turns Pwr 2W Shaft Dia 0.2497 in 3541 Series
$ 29.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3541H-1-502L.

Master Electronics

Datasheet2 pages13 years ago

Electro Sonic

Farnell

element14

Arrow Electronics

Inventory History

3 month trend:
-6.63%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-12-31
LTD Date2013-03-31

Related Parts

POTENTIOMETER HYBRITRON 5 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS 536 SERIES
Potentiometer 2 Watt 5k&ohm Panel Mount Linear 10-Turn Wire Wound 5%
TT ElectronicsAR5KL.25
Potentiometer, Wire Wound, 5W, 5000ohm, 1000V, 3% +/-Tol, 10 Turn(s)

Descriptions

Descriptions of Bourns 3541H-1-502L provided by its distributors.

POTENTIOMETER WIREWOUND 5 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 3541 SERIES
Potentiometer, Hybrid, 2W, 5000ohm, 10% +/-Tol, 100ppm/Cel, 10 Turn(s)
Wirewound Potentiometer, 5Kohm, 10%, 2W; Track Resistance:5Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:3541 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3541H-1-502L
POTENTIOMETER, WIREWOUND, 2W, 5K; Track Resistance:5kohm; No. of Turns:10; Resistance Tolerance:± 10%; Series:3540/3541; Temperature Coefficient:± 100ppm/°C; Power Rating:2W; Potentiometer Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Adjustment Type:Variable; Operating Temperature Range:+1°C to +125°C; Resistor Element Material:Metal Foil; Termination Type:Solder Lug; Track Taper:Linear; Voltage Rating:447VAC
Resistance kOhm = 5 / Tolerance = ±10 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.3 / Shaft Length mm = 21 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3541 / Diameter mm = 22 / Height mm = 19

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3541H-1-502L.
  • 3541H1-502L