Bourns 3540S-1-104L

Potentiometer Wirewound 100 Kohms 10 Turns Pwr 2W Shaft Dia 0.2497IN 3540 Series
$ 23.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3540S-1-104L.

IHS

Datasheet3 pages6 years ago

Newark

JRH Electronics

_legacy Avnet

Farnell

Inventory History

3 month trend:
-23.66%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2006-07-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Precision Potentiometer 100K Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
POTENTIOMETER WIREWOUND 3590 SERIES 100 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
POTENTIOMETER WIREWOUND 3590 SERIES 100 KOHM 10 TURNS 2W LINEAR SHAFT DIA 0.2497
Pot;Wirewound;Rest 100 Kilohms;Panel;10 Turns;Pwr-Rtg 2W;Shaft Dia 0.25In
Vishay534-11104
POTENTIOMETER WIREWOUND 100 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES

Descriptions

Descriptions of Bourns 3540S-1-104L provided by its distributors.

POTENTIOMETER WIREWOUND 100 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497IN 3540 SERIES
Potentiometer, Wire Wound, 2W, 100000ohm, 5% +/-Tol, 50ppm/Cel, 10 Turn(s)
BOURNS 3540S-1-104L Rotary Potentiometer, Wirewound, 3540S Series, 100 kohm, Linear, 10 Turns, 2 W, Panel
100k Wirewound Potentiometer 10 Turns 5% Panel Mount
Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount
Precision Potentiometers 7/8 WW 100Kohms 0.25% 10turn
RES WW POT 100K OHM 5% 2W 6.34MM SLDR LUG PNL MNT
100K¦¸ ¡À5% 2W ¡À50ppm/¡æ 500V(DC) 39.67mm*26.99mm
POT 100K OHM 2W WIREWOUND LINEAR
PRECISION POT-7/8 IN. 22MM DIA 10T WW
Resistance kOhm = 100 / Tolerance = ±5 % / Power Rating W = 2 / Number of Turns = 10 / Number of Gangs = 1 / Rotation Angle ° = 3600 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6.34 / Shaft Length mm = 20.62 / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Series = 3540 / Diameter mm = 22.23 / Height mm = 19.05

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3540S-1-104L.
  • 3540S1-104L