Bourns 3500S-2-204L

Potentiometer, Wire Wound, 2W, 200000ohm, 3% +/-Tol, 50ppm/Cel
$ 92.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3500S-2-204L.

IHS

Datasheet2 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TT ElectronicsAR200KL.25
Potentiometer, Wire Wound, 5W, 200000ohm, 1000V, 3% +/-Tol, 10 Turn(s)
TT ElectronicsAR200KL.25LF
POTENTIOMETER, 200K 5W
Res Cermet POT 200K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
Trimmer, Cermet, 1W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Trimmer, Cermet, 1W, 200000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
Potentiometer, Cermet, 0.56W, 220000ohm, 350V, 20% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3500S-2-204L provided by its distributors.

Potentiometer, Wire Wound, 2W, 200000ohm, 3% +/-Tol, 50ppm/Cel
Res Wirewound POT 200K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount
POTOTENTIOMETER WIREWOUND 200 KOHMS POWER 2W SHAFT DIA 0.249IN 3500 SERIES
Precision Potentiometers 7/8 WW 200Kohms 0.2% 10turn
POT 200K OHM 2W WIREWOUND LINEAR
200K¦¸ ¡À3% 2W ¡À50ppm/¡æ 500V(DC) 25.4mm
PRECISION POT-7/8 22MM DIA 10T WW
Wirewound Potentiometer, 200Kohm, 3%, 2W; Track Resistance:200Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 3%; Product Range:3500 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3500S-2-204L
POTENTIOMETER, WIREWOUND, 2W, 200K; Track Resistance:200kohm; No. of Turns:10; Resistance Tolerance:± 3%; Temperature Coefficient:± 50ppm/°C; Power Rating:2W; Potentiometer Mounting:Bushing; SVHC:No SVHC (20-Jun-2011); Adjustment Type:Knob; Operating Temperature Range:+1°C to +125°C; Resistor Element Material:Wirewound; Series:3500/3501; Termination Type:Solder Lug; Track Taper:Linear; Voltage Rating:325VAC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3500S-2-204L.