Bourns 3500S-2-203L

Potentiometer, Wire Wound, 2W, 20000ohm, 3% +/-Tol, 50ppm/Cel
$ 60.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3500S-2-203L.

Newark

Datasheet2 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.04%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2011-07-25
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

POTENTIOMETER WIREWOUND 20 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Wire Wound, 2W, 20000ohm, 3% +/-Tol, 50ppm/Cel
Linear Rotary Potentiometer 20000 Ohms Plus or Minus 5 Percent Tolerance 2W Max IP40
Potentiometer 20k&ohm Panel Mount Linear 10-Turn Wire Wound Plastic Shaft 5%

Descriptions

Descriptions of Bourns 3500S-2-203L provided by its distributors.

Potentiometer, Wire Wound, 2W, 20000ohm, 3% +/-Tol, 50ppm/Cel
±3% ±50ppm/℃ 2W 20kΩ Potentiometers, Variable Resistors ROHS
Res Wirewound POT 20K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug Panel Mount
Precision Potentiometers 7/8 WW 20Kohms 0.2% 10turn
POT 20K OHM 2W WIREWOUND LINEAR
20K¦¸ ¡À3% 2W ¡À50ppm/¡æ 25.4mm
PRECISION POT,7/8 IN. 22MM DIA 10T WW
Wirewound Potentiometer, 20Kohm, 3%, 2W; Track Resistance:20Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 3%; Product Range:3500 Series; Potentiometer Mounting:Panel Mount; No. Of Gangs:1 Rohs Compliant: Yes |Bourns, Inc. 3500S-2-203L

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3500S2-203L