Bourns 3400S-1-503L

Potentiometer, Wire Wound, 5W, 50000Ohm, 3% +/-Tol, -20, 20Ppm/Cel |Bourns 3400S-1-503L
$ 144.87
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3400S-1-503L.

IHS

Datasheet1 page15 years ago

Master Electronics

Newark

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.31.00.00
Introduction Date2010-09-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TT ElectronicsAR50KL.25
Potentiometer, Wire Wound, 5W, 50000ohm, 1000V, 3% +/-Tol, 10 Turn(s)
POTENTIOMETER WIREWOUND 50 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Wire Wound, 2W, 50000ohm, 3% +/-Tol, 50ppm/Cel
POTENTIOMETER WIREWOUND 50 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
Potentiometer, Cermet, 2W, 50000ohm, 3% +/-Tol, 100ppm/Cel

Descriptions

Descriptions of Bourns 3400S-1-503L provided by its distributors.

Potentiometer, Wire Wound, 5W, 50000Ohm, 3% +/-Tol, -20,20Ppm/Cel |Bourns 3400S-1-503L
±3% ±20ppm/℃ 5W 50kΩ Potentiometers, Variable Resistors ROHS
Res POT 50K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount
WIREWOUND POTENTIOMETER, 50KOHM, 3%, 5W
PRECISION POT, 1-13/16, 44MM DIA 10T WWBULK, BAG PACKAGING
POT 50K OHM 5W WIREWOUND LINEAR
POT, WIREWOUND, 50KOHM, 3%, 5W; Track Re; POT, WIREWOUND, 50KOHM, 3%, 5W; Track Resistance:50kohm; Track Taper:Linear; No. of Turns:3; Shaft Diameter:6.34mm; Shaft Length:20.64mm; Resistance Tolerance:± 3%; Power Rating:5W; Potentiometer Mounting:Panel; No. of Gangs:2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.