What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3549S-1AA-503A

Potentiometer Wirewound 50 Kohm 10 Turns Power 2W Shaft Dia. 0.25IN 3549 Series
$ 14.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3549S-1AA-503A.

JRH Electronics

Datasheet6 pages6 years ago

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+146%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

POTENTIOMETER WIREWOUND 3590 SERIES 50 KOHMS 10 TURNS 2W LINEAR SHAFT DIA 0.248
Precision Potentiometer 50K Ohm 5% 2W Linear Wirewound 10-Turn Panel Mount Solder Lug
POTENTIOMETER WIREWOUND 50 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 3540 SERIES
POTENTIOMETER WIREWOUND 50 KOHMS 10 TURNS PWR 2W SHAFT DIA 0.2497 IN 534 SERIES
Potentiometer, Cermet, 0.75W, 50000ohm, 194V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1.5W, 50000ohm, 274V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3549S-1AA-503A provided by its distributors.

POTENTIOMETER WIREWOUND 50 KOHM 10 TURNS POWER 2W SHAFT DIA. 0.25IN 3549 SERIES
Potentiometer, Wire Wound, 2W, 50000ohm, 3% +/-Tol, 50ppm/Cel, 10 Turn(s)
Pot, Linear, 50K, 2W, 3%, Slotted; Track Resistance:50Kohm; No. Of Turns:10Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 3%; Product Range:3549 Series; Potentiometer Mounting:Bushing Mount; Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns, Inc. 3549S-1AA-503A
PRECISION POT-7/8" 22MM DIA 10T WW; Track Resistance:50kohm; Track Taper:Linear; No. of Turns:10; Resistance Tolerance:± 3%; Power Rating:2W; Potentiometer Mounting:Bushing; No. of Gangs:1; Adjustment Type:Side; SVHC:No SVHC (20-Jun-2011); Body Diameter:22.479mm; Bush Thread Length:6.396mm; External Length / Height:19.812mm; Mounting Type:Panel; Operating Temperature Range:-55°C to +125°C; Resistance:50kohm; Resistor Element Material:Wirewound; Series:3549; Shaft Diameter:6.34mm; Shaft Length - Metric:12.697mm; Temperature Coefficient:± 50ppm/°C; Terminal Type:Solder Lug; Thread Size:3/8" 32-UNEF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3549S1AA503A