
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 3386U-1-503RLF | 0 | 1K | Tape & Reel | ||||||||
| Onlinecomponents.com | 3386U-1-503RLF | 0 | 500 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3386U-1-503RLF | 0 | 1K | Bulk | 10h | |||||||
| Master Electronics | 3386U-1-503RLF | 0 | 500 | |||||||||
| Avnet | 3386U-1-503RLF | 0 | 1K | 23h |
Descriptions of Bourns 3386U-1-503RLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: