Bourns 3382H-1-252

Potentiometer - 12Mm Multi-Turn Sensor /Tube Packaging |Bourns, Inc. 3382H-1-252
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3382H-1-252.

IHS

Datasheet3 pages13 years ago

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-14.48%

CAD Models

Download Bourns 3382H-1-252 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS49E
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB
HoneywellSS460S
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag

Descriptions

Descriptions of Bourns 3382H-1-252 provided by its distributors.

Potentiometer - 12Mm Multi-Turn Sensor /Tube Packaging |Bourns, Inc. 3382H-1-252
Resistive 0¡ã~330¡ã ¡À30% Increase Clockwise 16V ¡À2% Hole for Shaft 11mm*12.04mm*2.9mm
Rotary Position Sensor 16V 1MCycles Analog Output Automotive 3-Pin Tube
Wire Wound Potentiometric Sensor
Resistance kOhm = 2.5 / Tolerance = ±30 % / Power Rating mW = 50 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 330 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 120 / Shaft Type = Hollow / Shaft Diameter mm = 4 / Termination Type = Soldering Pins / Mounting Type = Through Hole / Series = 3382 / Height mm = 6.2

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.