
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3362W-1-503 | 1,000 | 200 | Bulk | ||||||||
| Master Electronics | 3362W-1-503 | 1,000 | 200 | |||||||||
| DigiKey | 118-3362W-1-503-ND | 177 | 1 | Tube | ||||||||
| Avnet | 3362W-1-503 | 0 | 200 | 3d | ||||||||
| RS (Formerly Allied Electronics) | 3362W-1-503 | 0 | 200 | Bulk | 11h |
Download Bourns 3362W-1-503 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Bourns 3362W-1-503 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: