
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3362W-1-204 | 0 | 200 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3362W-1-204 | 0 | 200 | Bulk | 7h | |||||||
| Avnet | 3362W-1-204 | 0 | 200 | 16h | ||||||||
| Master Electronics | 3362W-1-204 | 0 | 200 | |||||||||
| Win Source | WS-3362W-1-204 | 4,607 | 80 | 15h |
Download Bourns 3362W-1-204 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns 3362W-1-204 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: