
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-3362U-1-202RLFTR-ND | 1,500 | 750 | Tape & Reel | ||||||||
| TTI | 3362U-1-202RLF | 0 | 750 | Tape & Reel | 20h | |||||||
| Newark | 3362U-1-202RLF | 0 | 750 | Tape & Reel | ||||||||
| Onlinecomponents.com | 3362U-1-202RLF | 0 | 250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3362U-1-202RLF | 0 | 750 | Bulk | 7h |
Download Bourns 3362U-1-202RLF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns 3362U-1-202RLF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: