Bourns 3362U-1-201RLF

Res Cermet Trimmer 200 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole T/R
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362U-1-201RLF.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.951
$ 0.734
$ 0.734
Stock
33,909
17,997
17,997
Authorized Distributors
5
6
6
Resistance
200 Ω
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2006-04-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
3362 - 1/4 ” Square Trimpot® Trimming Potentiometer | TRIMMER 200 OHM 0.5W PC PIN TOP
Cermet trimmer potentiometer, 200 Ω, 0.5 W, THT, on top, 3386P-1-201LF
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA201KT20
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93XA201KT20
TT Electronics67WR200LF
Cermet trimmer potentiometer, 20 turns, 200 Ω, 0.5 W, THT, on top, 67WR200LF

Descriptions

Descriptions of Bourns 3362U-1-201RLF provided by its distributors.

Res Cermet Trimmer 200 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole T/R
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 200OHMS 10% 0.5WATTS
Res, cermet,200Ohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2628-Case Rohs Compliant: Yes |Bourns, Inc. 3362U-1-201RLF
TRIMMER 200 OHM 0.5W PC PIN TOP
TRIMPOT 200 OHM 1/4" SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.