
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 3362U-1-105LF | 0 | 250 | |||||||||
| Onlinecomponents.com | 3362U-1-105LF | 0 | 250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 3362U-1-105LF | 0 | 250 | Bulk | 15h | |||||||
| Master Electronics | 3362U-1-105LF | 0 | 250 | |||||||||
| Avnet | 3362U-1-105LF | 0 | 250 | 3h |
Download Bourns 3362U-1-105LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Bourns 3362U-1-105LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: