
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | 3362U-1-102 | 200 | 157 | Bulk | ||||||||
| Master Electronics | 3362U-1-102 | 200 | 157 | |||||||||
| Verical | 3362U-1-102 | 200 | 79 | |||||||||
| TME | 3362U1102-BOU-0 | 200 | 71 | 15h | ||||||||
| Newark | 3362U-1-102 | 0 | 200 |
Download Bourns 3362U-1-102 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Bourns 3362U-1-102 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: