
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 3362U-1-100 | 0 | 200 | |||||||||
| Onlinecomponents.com | 3362U-1-100 | 0 | 200 | Bulk | ||||||||
| Avnet | 3362U-1-100 | 0 | 200 | 15h | ||||||||
| RS (Formerly Allied Electronics) | 3362U-1-100 | 0 | 200 | Bulk | 2h | |||||||
| Master Electronics | 3362U-1-100 | 0 | 200 |
Descriptions of Bourns 3362U-1-100 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: