Bourns 3362P-1-103RLF

Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 0.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-103RLF.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Inventory History

3 month trend:
-6.91%

CAD Models

Download Bourns 3362P-1-103RLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.892
$ 0.508
$ 0.508
Stock
30,797
427,254
427,254
Authorized Distributors
6
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Through Hole
Surface Mount
Surface Mount
Case/Package
-
1206
1206
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer - 3/8In Sq St Cermet Rohs Compliant: Yes |Bourns, Inc. 3386P-1-103LF
10 kOhms 3/8" Square 1/2W Cermet Potentiometer Single Turn
Cermet Not Linear VERTICAL Trimmer Potentiometer ±10% 280deg 500mW 85C
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
TT Electronics82PR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics72PR10KLF
Res Cermet Trimmer 10K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3362P-1-103RLF provided by its distributors.

Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole T/R
Res, cermet,10Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2628-Case Rohs Compliant: Yes |Bourns, Inc. 3362P-1-103RLF
TRIMMER 10K OHM 0.5W PC PIN TOP
Multi-Turn Trimmer Potentiometers .
TRIMPOT 10K OHM 1/4" SQ CER ST
10K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 4.7mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.