Bourns 3362M-1-101RLF

Res Cermet Trimmer 100 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole T/R
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362M-1-101RLF.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.833
$ 0.672
$ 0.672
Stock
20,505
3,503
3,503
Authorized Distributors
5
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
-
-
-
Termination
Pin
Pin
Pin
Number of Turns
1
1
1
Tolerance
10 %
10 %
10 %
Power Rating
500 mW
500 mW
500 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TRIMMER, CERMET, REST 100 OHMS, PCB,1 TURN, PWR 0.5W, DIM 0.375INLX0.375INWX0.19INH
In a Tube of 50, 100O Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns 3362 Series
Trimmer, Multi Turn, Cermet, Top Adjust, 100 ohm, Through Hole, 23 Turns
Res Cermet Trimmer 100 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
TT Electronics68WR100LF
Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824

Descriptions

Descriptions of Bourns 3362M-1-101RLF provided by its distributors.

Res Cermet Trimmer 100 Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 4.7 X 6.99mm) Pin Thru-Hole T/R
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 SQ 100OHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 100 OHM 0.5W PC PIN SIDE / 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.