Bourns 3362H-1-253

Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362H-1-253.

IHS

Datasheet3 pages2 years ago

JRH Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+50.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.278
$ 1.111
Stock
13,602
22,997
Authorized Distributors
6
6
Resistance
25 kΩ
25 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date1997-09-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 25 kΩ, 0.5 W, THT, on top, 3386P-1-253LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 50mW 85C
Cermet trimmer potentiometer, 25 kΩ, 0.5 W, THT, on top, 3362P-1-253LF
TT Electronics67WR25KLF
Cermet trimmer potentiometer, 20 turns, 25 kΩ, 0.5 W, THT, on top, 67WR25KLF
TT Electronics67YR25KLF
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
TT Electronics72PR25KLF
Trimmer, Cermet, 0.5W, 25000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3362H-1-253 provided by its distributors.

Trimmer, Cermet, 0.5W, 25000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 25K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Single-Turn Trimmer Potentiometers 1/4 SQ 25KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 25kΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,25Kohms,300Wvdc,10+/-% Tol,-100,100Ppm-Tc,2628-Case Rohs Compliant: No |Bourns, Inc. 3362H-1-253
TRIMMER 25K OHM 0.5W PC PIN TOP
TRIMPOT 25K OHM 1/4" SQ CER ST
25K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 6.99mm*6.6mm*4.7mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.