Bourns 3362F-1-102LF

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362F-1-102LF.

IHS

Datasheet3 pages2 years ago

Newark

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 3362F-1-102LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

In a Tube of 50, 1kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 3386P-1-102LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
TT Electronics72PR1KLF
Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72XR1KLF
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, lateral, 72XR1KLF
TT Electronics82PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3362F-1-102LF provided by its distributors.

Trimmer, Cermet, 0.5W, 1000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
TRIMMER 1K OHM 0.5W PC PIN TOP
TRIMPOT 1.0K OHM 1/4" SQ CER ST
1K¦¸ ¡À10% 500mW ¡À100ppm/¡æ 4.7mm
Pot, Trimmer, 1Kohm, 1Turn, Panel; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:1Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3362 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3362F-1-102LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.