Bourns 3361S-1-204G

Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361S-1-204G.

IHS

Datasheet4 pages3 years ago

Master Electronics

Arrow Electronics

CAD Models

Download Bourns 3361S-1-204G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.966
$ 0.787
Stock
17,297
15,317
Authorized Distributors
5
6
Resistance
200 kΩ
200 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-09-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

3361 - 1/4 Square SMD Trimpot Trimming Potentiometer | TRIMMER 200K OHM 0.5W GW TOP ADJ
Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1914
Trimmer, Cermet, 0.25W, 200000ohm, 10% +/-Tol, 100ppm/Cel, 5 Turn(s), 1918
Trimmer, Cermet, 0.2W, 200000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics23BR200KLFTR
Trimmer, Cermet, 0.25W, 200000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018

Descriptions

Descriptions of Bourns 3361S-1-204G provided by its distributors.

Trimmer, Cermet, 0.5W, 200000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2619
Trimmer - 6Mm Sq St Cermet /Tape & Reel - 13" Reel |Bourns, Inc. 3361S-1-204G
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 200KOHMS 10% 0.5WATTS
±10% ±100ppm/℃ 500mW 200kΩ Potentiometers, Variable Resistors ROHS
TRIMPOT 200K OHM 6MM SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.