Bourns 3361P-1-254GLF

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3361P-1-254GLF.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-0.71%

CAD Models

Download Bourns 3361P-1-254GLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.917
Stock
39,265
26,029
Authorized Distributors
6
5
Resistance
250 kΩ
250 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2826
2826
Termination
Gull Wing
Gull Wing
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cermet TRIMMER HORIZONTAL SCREW Trimmer Potentiometer ±10% 500mW 70C 250kOhm
Trimmer, Cermet, 0.25W, 250000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 250000ohm, 20% +/-Tol, 1 Turn(s), 1818

Descriptions

Descriptions of Bourns 3361P-1-254GLF provided by its distributors.

Trimmer, Cermet, 0.5W, 250000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
SMD Single-Turn Trimmer Potentiometers 1/4 SQ 250KOHMS 10% 0.5WATTS
Res Cermet Trimmer 250K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD Embossed T/R
TRIMMER - 6MM SQ ST CERMET | Bourns 3361P-1-254GLF
Trimmer Potentiometer 250Kohm 1Turn Smd; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:250Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3361 Series Rohs Compliant: Yes |Bourns, Inc. 3361P-1-254GLF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3361P-1-254GLF.