Bourns 3360C-1-503LF

Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2619
$ 2.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3360C-1-503LF.

IHS

Datasheet2 pages8 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.176
$ 2.8
Stock
10,517
12,656
Authorized Distributors
5
5
Resistance
50 kΩ
50 kΩ
Mount
Panel, Through Hole
Panel
Case/Package
-
-
Termination
Pin
PCB
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
250 mW
250 mW
Composition
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
TT ElectronicsP091S-QC15BR50K
Potentiometer, Conductive Plastic, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP120K-Y20BR50K
Potentiometer, Conductive Plastic, 0.05W, 50000ohm, 20% +/-Tol, 1 Turn(s)
PanasonicEVMAASA00B54
Res Cermet Trimmer 50K Ohm 25% 3/10W 1Turn 3.6mm (7.8 X 6.9 X 7.6mm) Pin Thru-Hole Ammo Pack

Descriptions

Descriptions of Bourns 3360C-1-503LF provided by its distributors.

Potentiometer, Conductive Plastic, 0.25W, 50000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 2619
±20% ±1000ppm/℃ 250mW 50kΩ Potentiometers, Variable Resistors ROHS
Panel Control-6Mm Sq St Cond Plastic /Tray Packaging Rohs Compliant: Yes |Bourns, Inc. 3360C-1-503LF
POT 50K OHM 1/4W PLASTIC LINEAR
Res Conductive Plastic POT 50K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.36mm (6.71 X 6.78 X 17.4mm) Pin Panel Mount/Through Hole

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.