Bourns 3352V-1-253

Trimmer, Cermet, 0.5W, 25000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352V-1-253.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.069
$ 1.607
Stock
26,129
17,686
Authorized Distributors
6
6
Resistance
25 kΩ
25 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 25K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
TT Electronics91AR25KLF
Trimmer, Cermet, 0.5W, 25000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 25K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 25K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
Trimmer Potentiometers 25Kohms 10mm Rnd Top adj
Trimmer Carbon 25 kOhm linear 0.15 W, PT10LV10253A2020S, Piher

Descriptions

Descriptions of Bourns 3352V-1-253 provided by its distributors.

Trimmer, Cermet, 0.5W, 25000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 25 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Res Cermet Trimmer 25K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.14 X 9.53mm) Pin Thru-Hole Bag
Res, cermet,25Kohms,250Wvdc,20+/-% Tol,-100,100Ppm-Tc |Bourns, Inc. 3352V-1-253
Single-Turn Trimmer Potentiometers 3/8 RND 25KOHMS 20% 0.5WATTS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.