Bourns 3352P-1-253

Trimmer, Cermet, 0.5W, 25000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3352P-1-253.

Master Electronics

Datasheet3 pages3 years ago
Datasheet1 page12 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.05
$ 1.878
Stock
13,166
25,061
Authorized Distributors
5
6
Resistance
25 kΩ
25 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pins
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 25K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
TT Electronics91AR25KLF
Trimmer, Cermet, 0.5W, 25000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Res Cermet Trimmer 25K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 7.62 X 9.53mm) Pin Thru-Hole Bag
Res Cermet Trimmer 25K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag
TT Electronics82PR25KLF
Res Cermet Trimmer 25K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
Trimmer Potentiometers 25Kohms 10mm Rnd Top adj

Descriptions

Descriptions of Bourns 3352P-1-253 provided by its distributors.

Trimmer, Cermet, 0.5W, 25000ohm, 250V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
3/8" ROUND, THRU-HOLE, TRIMMER, 25 KILOHMS, CERMET, OPEN FRAME, SINGLE TURN
Res, cermet,25Kohms,250Wvdc,20+/-% Tol,-100,100Ppm-Tc |Bourns, Inc. 3352P-1-253
±20% 500mW 25kΩ Plugin Potentiometers, Variable Resistors ROHS
Not available to order RO 652-3386P-1-253 3/8 ROUND 25K OHM
THUMBWHEEL POT 25K OHM 0.5W TOP

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.