Bourns 3339S-1-103

Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
$ 5.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339S-1-103.

IHS

Datasheet2 pages6 years ago

Master Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.664
$ 3.921
Stock
2,214
5,822
Authorized Distributors
5
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
PCB, Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W)
Res Cermet Trimmer 10K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube
Trimmer - 3/8 Sq St Cermet Rohs Compliant: No |Bourns, Inc. 3386H-1-103T
TRIMMER - 3/8in SQ ST CERMET / Tube Packaging RoHS Compliant: Yes
Res Cermet Trimmer 10K Ohm 20% 1/2W 1(Elec)/1(Mech)Turn 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Bulk

Descriptions

Descriptions of Bourns 3339S-1-103 provided by its distributors.

Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
±10% ±100ppm/℃ 500mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,10Kohms,10+/-% Tol,-100,100Ppm-Tc |Bourns, Inc. 3339S-1-103
TRIMMER - 5/16IN RD 4-TURN CERMET
TRIMMER 10K OHM 0.5W PC PIN SIDE
Multi-Turn Trimmer Potentiometers .
TRIMPOT 10K OHM 5/16" RD CER MT

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.