Bourns 3339S-1-101

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
$ 5.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339S-1-101.

IHS

Datasheet2 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-8.22%

CAD Models

Download Bourns 3339S-1-101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.664
$ 4.061
Stock
5,429
2,653
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1623849-4
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.25mm (10 X 4.7 X 11.5mm) Pin Thru-Hole
Trimmer - 3/8 Sq St Cermet Rohs Compliant: No |Bourns, Inc. 3386S-1-101
Res Cermet Trimmer 100 Ohm 10% 1/2W 0.1% 25Turn 2.19mm Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 100ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4mm (7 X 6mm) Pin Thru-Hole Bulk
TE Connectivity1623866-4
Res Cermet Trimmer 100 Ohm 10% 3/4W 15(Elec)/18(Mech)Turn 2.5mm (20.6 X 4.9 X 6.5mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3339S-1-101 provided by its distributors.

Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
±10% ±100ppm/℃ 500mW 100Ω Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,100Ohms,10+/-% Tol,-100,100Ppm-Tc |Bourns, Inc. 3339S-1-101
TRIMMER - 5/16IN RD 4-TURN CERMET
TRIMMER 100 OHM 0.5W PC PIN SIDE
Multi-Turn Trimmer Potentiometers .
TRIMPOT 100 OHM 5/16" RD CER MT
100¦¸ ¡À10% 500mW ¡À100ppm/¡æ 9.53mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.