Bourns 3339P-1-501LF

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 4(Elec)Turns (7.62 X 6.35mm) Pin Thru-Hole Tube
$ 2.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339P-1-501LF.

Farnell

Datasheet2 pages6 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.55%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.509
$ 4.238
Stock
24,842
5,080
Authorized Distributors
6
6
Resistance
500 Ω
500 Ω
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
-
Termination
Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
Res Cermet Trimmer 500 Ohm 10% 1/2W 4(Elec)Turn (8.13 X 8 X 9.53mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
TT Electronics82PR500LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TRIMMER; CERMET; 500 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA501KT20
TT Electronics68WR500LF
Trimmer, Cermet, 0.5W, 500ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824

Descriptions

Descriptions of Bourns 3339P-1-501LF provided by its distributors.

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 4(Elec)Turns (7.62 X 6.35mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 500ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
1/4" ROUND, THRU-HOLE, TRIMMER, 500 HMS, CERMET, SINGLE TURN
±10% ±100ppm/℃ 500mW 500Ω Plugin Potentiometers, Variable Resistors ROHS
Trimpot Type:Multi Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:500Ohm; Potentiometer Mounting:Through Hole; No. Of Turns:4Turns; Product Range:3339 Series; Power Rating:500Mw; Msl:-; Torque Max:3In-Oz Rohs Compliant: Yes |Bourns 3339P-1-501LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3339P-1-501LF.
  • 3339P1-501LF