Bourns 3339P-1-201

Res Cermet Trimmer 200 Ohm 10% 1/2W 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
$ 3.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3339P-1-201.

IHS

Datasheet2 pages6 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+34.02%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.938
$ 2.864
Stock
13,415
8,182
Authorized Distributors
6
6
Resistance
200 Ω
200 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
4
4
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 500mW 70C 300V
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.75W, 200ohm, 12.2V, 10% +/-Tol, 100ppm/Cel, 15 Turn(s)
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93YA201KT20
TRIMMER; CERMET; 200 OHM; 21 TURN; 1/2W | Spectrol / Sfernice / Vishay T93XA201KT20

Descriptions

Descriptions of Bourns 3339P-1-201 provided by its distributors.

Res Cermet Trimmer 200 Ohm 10% 1/2W 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Cermet Linear TRIMMER VERTICAL Trimmer Potentiometer ±10% 500mW 85C 300V
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 4 Turn(s)
±10% ±100ppm/℃ 500mW 200Ω Plugin Potentiometers, Variable Resistors ROHS
Res, cermet,200Ohms,10+/-% Tol,-100,100Ppm-Tc |Bourns, Inc. 3339P-1-201

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3339P1-201