Bourns 3329X-1-504

Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329X-1-504.

IHS

Datasheet3 pages3 years ago

Master Electronics

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.375
$ 2.004
Stock
1
9,316
Authorized Distributors
3
5
Resistance
500 kΩ
500 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
PC Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2007-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.25W, 500000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s)
Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TE Connectivity1-1623866-5
Trimmer, Cermet, 0.75W, 500000ohm, 10% +/-Tol, 15 Turn(s)
TE Connectivity1-1623837-5
Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.7mm (9.5 X 9.5 X 4.95mm) Pin Thru-Hole
TE ConnectivityCB10MH474K
Res Carbon Film Trimmer 470K Ohm 10% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 12.1mm) Pin Thru-Hole

Descriptions

Descriptions of Bourns 3329X-1-504 provided by its distributors.

Trimmer, Cermet, 0.5W, 500000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res,Cermet,500Kohms,500Mwvdc,10+/-% Tol,-100,100Ppm-Tc Rohs Compliant: No
Single-Turn Trimmer Potentiometers 1/4 RND 500KOHMS 10%
TRIMMER 500KOHM 0.5W PC PIN SIDE
TRIMMER - 1/4 RD ST CERMETTUBETUBE PACKAGING
TRIMPOT 500K OHM 1/4" SQ CER ST

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.