Bourns 3329X-1-101LF

Cermet Not TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 240deg 500mW 85C
$ 2.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329X-1-101LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Master Electronics

Factory Futures

Inventory History

3 month trend:
-0.58%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.083
$ 2.45
Stock
17,854
7,239
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, lateral, 3386X-1-101LF
Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, on top, 3386P-1-101LF
Cermet trimmer potentiometer, 25 turns, 100 Ω, 0.5 W, THT, on top, 3296Y-1-101LF
Trimmer, Multi Turn, Cermet, Top Adjust, 100 ohm, Through Hole, 23 Turns
Res Cermet Trimmer 100 Ohm 10% 0.5W 21(Elec)/23(Mech)Turn 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube
TT Electronics68WR100LF
Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 20 Turn(s), 3824

Descriptions

Descriptions of Bourns 3329X-1-101LF provided by its distributors.

Cermet Not TRIMMER HORIZONTAL Trimmer Potentiometer ±10% 240deg 500mW 85C
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 500mW 100Ω Plugin Potentiometers, Variable Resistors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.