Bourns 3329S-1-500LF

Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329S-1-500LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.16
$ 2.54
Stock
157,154
4,551
Authorized Distributors
6
6
Resistance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
Cermet Not Linear TRIMMER Trimmer Potentiometer 卤10% 260deg 500mW 85C
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
TT Electronics72PR50LF
Trimmer, Cermet, 0.5W, 50ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics62MR50LF
Res Cermet Trimmer 50 Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.08mm) Pin Thru-Hole Bag

Descriptions

Descriptions of Bourns 3329S-1-500LF provided by its distributors.

Trimmer, Cermet, 0.5W, 50ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
±10% ±100ppm/℃ 500mW 50Ω Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 50 OHM 0.5W PC PIN SIDE
Bourns Part Rohs Compliant: Yes |Bourns, Inc. 3329S-1-500LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.