Bourns 3329S-1-103LF

Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329S-1-103LF.

IHS

Datasheet3 pages3 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+28.46%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.21
$ 2.501
Stock
80,497
10,973
Authorized Distributors
6
6
Resistance
10 kΩ
10 kΩ
Mount
Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
PC Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3362P-1-103LF
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, 3299W-1-103LF
Cermet trimmer potentiometer, 10 kΩ, 0.5 W, THT, on top, 3386P-1-103LF
Resistor Cermet Trimmer 10K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube
TT Electronics67YR10KLF
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, on top, 67YR10KLF
TT Electronics67WR10KLF
Cermet trimmer potentiometer, 20 turns, 10 kΩ, 0.5 W, THT, on top, 67WR10KLF

Descriptions

Descriptions of Bourns 3329S-1-103LF provided by its distributors.

Trimmer, Cermet, 0.5W, 10000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.6 X 6.1 X 8.38mm) Pin Thru-Hole Tube
±10% ±100ppm/℃ 500mW 10kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Pot, 10K, 1Turn, Th; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Side Adjust; Track Resistance:10Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3329 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3329S-1-103LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.