Bourns 3329H-1-473LF

Res Cermet Trimmer 47K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
$ 1.496
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-473LF.

Newark

Datasheet2 pages15 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.74%

Related Parts

Cermet trimmer potentiometer, 47 kΩ, 0.5 W, THT, on top, 3386P-1-473LF
Single-Turn Trimmer Potentiometers 1/4 SQ 47KOHMS 10% 0.5WATTS
Trimmer, Cermet, 0.5W, 47ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PTR50KLF
Res Cermet Trimmer 50K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Box
TT Electronics72PR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
TT Electronics82PR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3329H-1-473LF provided by its distributors.

Res Cermet Trimmer 47K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Avnet Japan
Trimmer Resistors - Through Hole 1/4 RD TRIMPOT 47K ST CERMET
±10% ±100ppm/℃ 500mW 47kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer, Pot, 47Kohm, 10%, 1Turn, Th; Track Resistance:47Kohm; No. Of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:3329H Series; Power Rating:500Mw; Resistance Tolerance:± 10%; Temperature Coefficient:± 100Ppm/°C;rohs Compliant: Yes |Bourns, Inc. 3329H-1-473LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.