Bourns 3362P-1-473LF

Single-Turn Trimmer Potentiometers 1/4 SQ 47KOHMS 10% 0.5WATTS
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3362P-1-473LF.

IHS

Datasheet2 pages15 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-10.71%

CAD Models

Download Bourns 3362P-1-473LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2010-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 47 kΩ, 0.5 W, THT, on top, 3386P-1-473LF
Trimmer, Cermet, 0.5W, 47ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, on top, 3362P-1-503LF
TT Electronics82PR50KLF
Res Cermet Trimmer 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics72XR50KLF
Trimmer, Cermet, 0.5W, 50000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 50000ohm, 158.1V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3362P-1-473LF provided by its distributors.

Single-Turn Trimmer Potentiometers 1/4 SQ 47KOHMS 10% 0.5WATTS
Res Cermet Trimmer 47K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 47000ohm, 10% +/-Tol, 1 Turn(s)
±10% ±100ppm/℃ 500mW 47kΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER, POT, 47K, 1TURN, TH; Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:47kohm; Potentiometer Mounting:Through Hole; No. of Turns:1Turns; Product Range:3362 Series; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.