Bourns 3329H-1-221LF

Cermet Active ROHS3Compliant PC Pins Trimmer Potentiometer ±10% 500mW 150C 220Ohms
$ 1.463
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-221LF.

JRH Electronics

Datasheet3 pages6 years ago

Newark

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.76%

CAD Models

Download Bourns 3329H-1-221LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Trimmer, Cermet, 0.5W, 220ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 220ohm, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics25PR200LF
Trimmer, Cermet, 0.5W, 200ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics93PR200LF
Res Cermet Trimmer 200 Ohm 10% 1W 1Turn Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 3329H-1-221LF provided by its distributors.

Cermet Active ROHS3Compliant PC Pins Trimmer Potentiometer ±10% 500mW 150C 220Ohms
Res Cermet Trimmer 220 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Trimmer, Pot, 220 Ohm, 10%, 1Turn, Th; Track Resistance:220Ohm; No. Of Turns:1Turns; Potentiometer Mounting:Through Hole; Product Range:3329H Series; Power Rating:500Mw; Resistance Tolerance:± 10%; Temperature Coefficient:± Rohs Compliant: Yes |Bourns, Inc. 3329H-1-221LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.