Bourns 3329H-1-202LF

2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-202LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
-31.50%

CAD Models

Download Bourns 3329H-1-202LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.45
$ 2.11
Stock
31,963
48,787
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

In a Tube of 50, 2kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, 3386P-1-202LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
TT Electronics72PR2KLF
Res Cermet Trimmer 2K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (9.53 X 9.53 X 4.75mm) Pin Thru-Hole Box
TT Electronics72XR2KLF
Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PMR2KLF
Trimmer, Cermet, 0.5W, 2000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3329H-1-202LF provided by its distributors.

2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, 3329H-1-202LF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
2k Ohm 1/4" Round Cermet Potentiometer Single Turn 1/2 Watt
Trimmer, Cermet, 0.5W, 2000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 2KOHMS 10% 0.5WATTS
1/4" ROUND, THRU-HOLE, TRIMMER, 2 KILOHMS, CERMET, SINGLE TURN
±10% ±100ppm/℃ 500mW 2kΩ Plugin Potentiometers, Variable Resistors ROHS
Trimmer Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:2Kohm; Potentiometer Mounting:Through Hole; No. Of Turns:1Turns; Product Range:3329 Series; Power Rating:500Mw; Qualification:-; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3329H-1-202LF.
Resistance kOhm = 2 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3329 / Diameter mm = 6.4 / Height mm = 4.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H-1-202LF.
  • 3329H1-202LF