Bourns 3329H-1-105LF

Res Cermet Trimmer 1M Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-105LF.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Newark

element14 APAC

TME

Inventory History

3 month trend:
-24.19%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.38
$ 2.109
Stock
152,191
7,093
Authorized Distributors
6
5
Resistance
1 MΩ
1 MΩ
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.5W, 1000000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
TT Electronics72PR1MEGLF
Trimmer, Cermet, 0.5W, 1000000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Res Cermet Trimmer 1M Ohm 10% 0.09W 1(Elec)/1(Mech)Turns 3mm (6.6 X 7 X 4.7mm) Pin Thru-Hole Tube
Res Cermet Trimmer 1M Ohm 10% 9/100W 1(Elec)/1(Mech)Turn (6.6 X 4.7 X 7mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3329H-1-105LF provided by its distributors.

Res Cermet Trimmer 1M Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (6.35 X 4.57mm) Pin Thru-Hole Tube
Avnet Japan
Trimmer, Cermet, 0.5W, 1e+06ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 1MOHMS 10% 0.5WATTS
1/4" ROUND, THRU-HOLE, TRIMMER, 1 MEGAOHMS, CERMET, SINGLE TURN
±10% ±100ppm/℃ 500mW 1MΩ Plugin Potentiometers, Variable Resistors ROHS
TRIMMER 1M OHM 0.5W PC PIN TOP / 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:1Mohm; Potentiometer Mounting:through Hole; No. Of Turns:1Turns; Product Range:3329 Series; Power Rating:500Mw; Msl:- Rohs Compliant: Yes
Resistance MOhm = 1 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3329 / Diameter mm = 6.4 / Height mm = 4.6

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H-1-105LF.
  • 3329H1-105LF