Bourns 3329H-1-101LF

Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, on top, 3329H-1-101LF
$ 1.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3329H-1-101LF.

IHS

Datasheet3 pages3 years ago

element14 APAC

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-2.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.628
$ 1.988
Stock
104,791
10,779
Authorized Distributors
6
6
Resistance
100 Ω
100 Ω
Mount
PCB, Through Hole
Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
10 %
10 %
Power Rating
500 mW
500 mW
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, on top, 3386P-1-101LF
Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, lateral, 3386X-1-101LF
In a Tube of 50, 100O Through Hole Trimmer Potentiometer 0.5W Side Adjust Bourns 3362 Series
TT Electronics25PR100LF
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72PR100LF
Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics72XR100LF
Trimmer, Cermet, 0.5W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 3329H-1-101LF provided by its distributors.

Cermet trimmer potentiometer, 100 Ω, 0.5 W, THT, on top, 3329H-1-101LF
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 4.57mm) Pin Thru-Hole Tube
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Single-Turn Trimmer Potentiometers 1/4 RND 100OHMS 10% 0.5WATTS
Bourns 3329H-1-101LF 100r 3329h 1/4" 1 Turn Cermet Trimmer
1/4" ROUND, THRU-HOLE, TRIMMER, 100 OHMS, CERMET, SINGLE TURN
Resistance Ohm = 100 / Tolerance (±) % = 10 / Power Rating mW = 500 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 3329 / Diameter mm = 6.35 / Height mm = 4.57

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3329H-1-101LF.
  • 3329H1-101LF