Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 3314G-1-101E

Cermet trimmer potentiometer, 100 Ω, 0.25 W, SMD, on top, 3314G-1-101E
$ 0.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-1-101E.

IHS

Datasheet7 pages3 years ago

Verical

Newark

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-16.16%

CAD Models

Download Bourns 3314G-1-101E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.768
$ 0.81
$ 0.81
Stock
120,973
23,214
23,214
Authorized Distributors
6
6
6
Resistance
100 Ω
100 Ω
100 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2000-12-04
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 100ohm, 5V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
Cermet Not TRIMMER VERTICAL Trimmer Potentiometer ±20% 240deg 250mW 70C
TT Electronics23BR100LFTR
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 23BR100LFTR
Trimmer, Cermet, 0.25W, 100ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.5W, 100ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
TT Electronics84WR100LFTR
Trimmer, Cermet, 0.25W, 100ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3314G-1-101E provided by its distributors.

Cermet trimmer potentiometer, 100 Ω, 0.25 W, SMD, on top, 3314G-1-101E
Trimmer, Cermet, 0.25W, 100ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
TRIMMER, CERMET, REST 100 OHMS, SMD,1 TURN, PWR 0.25W, DIM 0.177INLX0.177INWX0.1INH
Bourns 3314G-1-101E Cermet trimmer 0.25 W 100 Ω 210° 240° 1 pc Trimmers
Resistor Trimmer 100 Ohm 20% 1/4 Watt 1 Turn 2.45mm Gull Wing Surface Mount Embossed Tape and Reel
Res Cermet Trimmer 100 Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 2.45mm (5 X 6.2 X 2.55mm) Gull Wing SMD T/R Automotive AEC-Q200
Trimpot Type:single Turn; Element Material:cermet; Adjustment Type:top Adjust; Track Resistance:100Ohm; Potentiometer Mounting:surface Mount; No. Of Turns:1Turns; Product Range:3314 Series; Power Rating:250Mw; Msl:- Rohs Compliant: Yes
Resistance Ohm = 100 / Tolerance (±) % = 20 / Power Rating mW = 250 / Adjustment Type = Top / Number of Turns = 1 / Orientation = Straight / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = Soldering Lugs / Mounting Type = SMD / Series = 3314 / Length mm = 4.5 / Width mm = 4.5 / Height mm = 2.5

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3314G-1-101-E
  • 3314G-1-101E.
  • 3314G-1-101E..
  • 3314G1-101E