Bourns 3314G-2-104E

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3314G-2-104E.

IHS

Datasheet7 pages2 years ago

Master Electronics

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.09%

CAD Models

Download Bourns 3314G-2-104E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 0.75
$ 0.75
Stock
31,368
126,490
126,490
Authorized Distributors
6
6
6
Resistance
100 kΩ
100 kΩ
100 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Termination
Gull Wing
Gull Wing
Gull Wing
Number of Turns
1
1
1
Tolerance
20 %
20 %
20 %
Power Rating
250 mW
250 mW
250 mW
Composition
Cermet
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2001-09-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer, Cermet, 0.25W, 100000ohm, 158V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2020
TT Electronics23BR100KLFTR
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Trimmer, Cermet, 0.25W, 100000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.25W, 100000ohm, 50V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Trimmer, Cermet, 0.5W, 100000ohm, 300V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s), 2826
TT Electronics84XR100KLF
Trimmer, Cermet, 0.25W, 100000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 12 Turn(s), 2517

Descriptions

Descriptions of Bourns 3314G-2-104E provided by its distributors.

Trimmer, Cermet, 0.25W, 100000ohm, 300V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1818
Res Cermet Trimmer 100K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.41mm (5 X 6.2 X 2.55mm) Gull Wing SMD Embossed T/R
Avnet Japan
3314G SMD TOP ADJ CERMET TRIMMER 100K
SMD Single-Turn Trimmer Potentiometers .
TRIMMER 100K OHM 0.25W GW TOP / 100 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
TRIMPOT 100K OHM 4MM SQ CER ST
100K¦¸ ¡À20% 250mW ¡À100ppm/¡æ 2.55mm
Trimmer, Pot, 100K, 1Turn, Smd; Trimpot Type:Single Turn; Element Material:Cermet; Adjustment Type:Top Adjust; Track Resistance:100Kohm; Potentiometer Mounting:Surface Mount; No. Of Turns:1Turns; Product Range:3314 Series; Msl:- Rohs Compliant: Yes |Bourns, Inc. 3314G-2-104E

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.